Vishay CRCW121875R0FP technical specifications.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3246 |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Resistor Type | Thick Film |
| Series | CRCW |
| Tolerance | 1% |
| Weight | 0.001041oz |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW121875R0FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.