Vishay CRCW25126K8JNEG technical specifications.
| Package/Case | 2512 |
| Lead Free | Lead Free |
| Resistance | 6.8kR |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25126K8JNEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.