Vishay CS20108D1C471K5 technical specifications.
| Capacitance | 330pF |
| Package/Case | SIP |
| Height | 7.62mm |
| Length | 20.32mm |
| Packaging | Bulk |
| Series | CS201 |
| Termination | SIP |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 3.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CS20108D1C471K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.