Vishay CSC08A03180KGPA technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 180kR |
| RoHS Compliant | No |
| Series | CSC |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A03180KGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.