
The CSC10A05221/271G is a 16-element resistor array from Vishay with a resistance of 270 ohms and a tolerance of 2%. It is designed for surface mount applications and has a power rating of 200mW. The array is packaged in a SIP format with a lead pitch of 2.54mm. Operating temperature range is from -55°C to 125°C.
Vishay CSC10A05221/271G technical specifications.
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 16 |
| Package Quantity | 2000 |
| Power Per Element | 200mW |
| Resistance | 270R |
| Series | CSC |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10A05221/271G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
