Vishay CSM3637R04165FBW technical specifications.
| Package/Case | 3637 |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 41.65mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSM3637R04165FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.