This 11-contact rectangular connector is designed for rack and panel applications, featuring a straight body orientation and solder termination method. It has a terminal pitch of 3.18mm and is rated for a maximum current of 7.5A. The connector is mounted through a hole and is suitable for use in general applications.
Vishay CSMBP20G-11SL3 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CSMBP20G-11SL3 to view detailed technical specifications.
No datasheet is available for this part.