The CSMBP20G-11SL3UA is a rack and panel connector with 11 contacts, a 3.18mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and features a solder termination method. This connector has a maximum current rating of 7.5A and is suitable for use in general applications.
Vishay CSMBP20G-11SL3UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CSMBP20G-11SL3UA to view detailed technical specifications.
No datasheet is available for this part.