This 11-contact rectangular connector features a 3.18mm pitch and is designed for through hole mounting. It has a maximum current rating of 7.5A and is suitable for rack and panel applications. The connector has a straight body orientation and is terminated using solder. It is available from Vishay.
Vishay CSMBP20G5-11SL3 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CSMBP20G5-11SL3 to view detailed technical specifications.
No datasheet is available for this part.