This Vishay CSMBP20G5-75027 connector features a 75-contact design with a 3.18mm pitch, suitable for rack and panel applications. It has a straight body orientation and is terminated through soldering. The connector is rated for a maximum current of 7.5A. It is designed for through-hole mounting. The operating temperature range is not specified in the provided data.
Vishay CSMBP20G5-75027 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 75 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CSMBP20G5-75027 to view detailed technical specifications.
No datasheet is available for this part.