This Vishay CSMDP20G5-11SL3UA connector is a rack and panel type with 11 PIN contacts. It features a straight body orientation and is designed for through hole mounting. The terminal pitch is 3.18mm, and the termination method is solder. The connector has a maximum current rating of 7.5A.
Vishay CSMDP20G5-11SL3UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CSMDP20G5-11SL3UA to view detailed technical specifications.
No datasheet is available for this part.