Vishay CT-6EP103 technical specifications.
| Color | Blue |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| Tolerance | 10% |
| Weight | 510mg |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT-6EP103 to view detailed technical specifications.
No datasheet is available for this part.