Vishay CT94EY501 technical specifications.
| Color | Blue |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 500R |
| Tolerance | 10% |
| Weight | 920mg |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CT94EY501 to view detailed technical specifications.
No datasheet is available for this part.