Vishay CT9EP102 technical specifications.
| Color | Blue |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1kR |
| Tolerance | 10% |
| Weight | 940mg |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CT9EP102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.