Vishay CW-5-47-5% technical specifications.
| Diameter | 7.92mm |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Resistance | 47R |
| Series | CW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW-5-47-5% to view detailed technical specifications.
No datasheet is available for this part.