The CW1\2680R0JE70 is a wirewound resistor from Vishay with a resistance of 680 Ohms and a tolerance of 5%. It has a ceramic package and is designed for through hole mounting. The resistor is available in tape and reel packaging and has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C.
Vishay CW1\2680R0JE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.16mm |
| Length | 7.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW1\2680R0JE70 to view detailed technical specifications.
No datasheet is available for this part.