Vishay CW15A221K technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Resistance | 220R |
| Series | CW |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW15A221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.