Vishay CW15A222K technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.2kR |
| Resistor Type | Ceramic |
| Series | CW |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW15A222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.