Vishay CW15C561K technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 560R |
| Resistor Type | Ceramic |
| Series | CW |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CW15C561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.