Vishay CWR06KC475KB/PR technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2214 |
| Case Code (Metric) | 5634 |
| Package/Case | 2214 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.085inch |
| Length | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.135inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR06KC475KB/PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.