This 100nF tantalum capacitor features a 10% tolerance and operates within a temperature range of -55°C to 125°C. It has a height of 1.27mm and is packaged in a surface mount A package. The capacitor's ESR is 75R, and it meets the military standard MIL-PRF-55365.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CWR06NB104KS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR06NB104KS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.