Cap Tant Solid 2.2uF 10V A CASE 10% (2.54 X 1.27 X 1.27mm) Pad SMD (0.1%FR) 12 Ohm 125°C T/R
Vishay CWR16FB225KBAC/PR technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 12Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR16FB225KBAC/PR to view detailed technical specifications.
No datasheet is available for this part.