Vishay CZ30C474M technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Lead Pitch | 0.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CZ30C |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.024692oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CZ30C474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.