Vishay CZA04S04010050LEA technical specifications.
| Contact Plating | Tin |
| Conversion Loss-Max | 1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 3 GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CZA04S04010050LEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.