Vishay CZA06S04020050LEA technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CZA06S04020050LEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.