The CZA06S04050050LEA is a surface mount attenuator from Vishay with a maximum conversion loss of 5dB and an operating frequency of 3 GHz. It is designed for use in lead-free applications and is packaged in tape and reel format. The device is capable of operating within a temperature range of -55°C to 150°C. It is compliant with RoHS regulations and does not undergo radiation hardening.
Vishay CZA06S04050050LEA technical specifications.
| Package/Case | SMD/SMT |
| Conversion Loss-Max | 5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 3 GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CZA06S04050050LEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.