Vishay CZA06S04100050HEA technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CZA06S04100050HEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.