The 0402 470R 1% Thick Film Resistor from Vishay features a package case size of 0402 and a resistance value of 470 ohms with a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged on tape and reel. It is compliant with RoHS regulations.
Vishay D10/CRCW0402100470R1%ET7E3 technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay D10/CRCW0402100470R1%ET7E3 to view detailed technical specifications.
No datasheet is available for this part.