Vishay D101J25U2MHAAAC technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | D |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D101J25U2MHAAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.