Vishay D102K39Z5FNAAEM technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Series | D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D102K39Z5FNAAEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.