Vishay D103P69Z5UNABEM technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Lead Pitch | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| Series | D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D103P69Z5UNABEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.