Vishay D12/CRCW080510060K41%ET1E3 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 60.4kR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay D12/CRCW080510060K41%ET1E3 to view detailed technical specifications.
No datasheet is available for this part.