Vishay D202K39X5FL63L6 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2nF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric | X5F |
| Lead Diameter | 0.6mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | D |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D202K39X5FL63L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.