Vishay D203Z59Z5UL63L0 technical specifications.
| Capacitance | 20nF |
| Package/Case | Ceramic |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | D |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D203Z59Z5UL63L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
