Vishay D203Z69Z5ULBBED technical specifications.
| Capacitance | 20nF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Series | D |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D203Z69Z5ULBBED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.