Vishay D473Z59Z5UH63J5R technical specifications.
| Body Diameter | 11mm |
| Capacitance | 47nF |
| Dielectric | Z5U |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 80% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D473Z59Z5UH63J5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.