
The RM1206 523R 2% chip resistor is a military-grade component with a maximum power dissipation of 250mW and a resistance of 523 ohms. It is available in a 1206 package with a height of 0.033 inch and a length of 0.126 inch. The resistor is RoHS non-compliant and has a tolerance of 2%. It operates within a temperature range of -55°C to 150°C and is packaged in a waffle pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B523GRWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 523R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 2% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B523GRWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.