The D55342K07B150EMWSV is a 150k ohm, 1% tolerance, chip resistor with a maximum power dissipation of 250mW. It is packaged in a 1206 case and has a height of 0.033 inch, length of 0.126 inch, and width of 0.063 inch. The resistor is designed for military applications and has a failure rate of 1%. It operates over a temperature range of -55°C to 150°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B150EMWSV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 150kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B150EMWSV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.