The D55342K07B280DRWB8 is a rectangular resistor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a resistance of 280 ohms and a tolerance of 1%. The resistor is packaged in a 1206 case and is constructed in a rectangular shape with a depth of 1.6mm and a length of 3.18mm. It meets the military standard MIL-PRF-55342 and is available in a tray packaging.
Vishay D55342K07B280DRWB8 technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Resistance | 280R |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B280DRWB8 to view detailed technical specifications.
No datasheet is available for this part.