Vishay D55342K07B2B15R-TR technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 2.15kR |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B2B15R-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.