Vishay D55342K07B30E1RT/R technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30.1kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay D55342K07B30E1RT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.