The D55342K07B357DTWBT resistor from Vishay is a 1206 package component with a resistance of 357 ohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor features a tin lead contact plating and is packaged in a waffle pack. It is not radiation hardened and is not RoHS compliant.
Vishay D55342K07B357DTWBT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 357R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B357DTWBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.