Datasheets.com
Datasheets.com
Vishay

D562Z25Y5VH6UL2R

D 100V 5,6NF -20/+80% Y5V AMMO E3

PackageRadial
Capacitance5.6nF
Voltage Rating100V
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay D562Z25Y5VH6UL2R technical specifications.

General

Capacitance
5.6nF
Package/Case
Radial
Lead/Base Style
Straight
Max Operating Temperature
85°C
Min Operating Temperature
-30°C
Mount
Through Hole
Packaging
Tape and Reel
Series
D
Tolerance
80%
Voltage Rating
100V

Compliance

RoHS
Compliant

Datasheet

Vishay D562Z25Y5VH6UL2R Datasheet

Download the complete datasheet for Vishay D562Z25Y5VH6UL2R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.