Vishay DD101 technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Series | DD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DD101 to view detailed technical specifications.
No datasheet is available for this part.