INCREMENTAL ENCODER; No. of Channels:2Channels; Rotational Speed Max:200rpm; Supply Voltage Min:3V; Supply Voltage Max:6V; Product Range:-; Encoder Type:Incremental; Operating Temperature Max:85 C; Operating Temperature Min:-20 C ;RoHS Compliant: No
Quick Jump:
Technical Specifications
Vishay DE2-0-1-32 technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Vishay DE2-0-1-32 Datasheet
Download the complete datasheet for Vishay DE2-0-1-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.