
The Vishay DF005S/77 diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 3.3mm in height, 8.51mm in length, and 6.5mm in width. The diode has a maximum reverse leakage current of 5uA and a maximum surge current of 50A. It is packaged in tape and reel quantities of 1500.
Vishay DF005S/77 technical specifications.
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF005S/77 to view detailed technical specifications.
No datasheet is available for this part.
