Vishay DF005S45 technical specifications.
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF005S45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.