The DF01S diode from Vishay features a capacitance of 25pF and a current rating of 1.5A. It is packaged in a surface mount configuration and is available in rail or tube packaging. The device is lead free and compliant with Reach SVHC regulations.
Vishay DF01S technical specifications.
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF01S to view detailed technical specifications.
No datasheet is available for this part.