
The DF01S/45 rectifier diode from Vishay features a 100V maximum voltage rating and a maximum surge current of 50A. It has a compact package with a height of 3.3mm and a length of 8.51mm, allowing for efficient use in a variety of applications. The diode operates within a temperature range of -55°C to 150°C, making it suitable for use in high-temperature environments. However, it is not RoHS compliant.
Vishay DF01S/45 technical specifications.
| Package/Case | 100 |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF01S/45 to view detailed technical specifications.
No datasheet is available for this part.
