Vishay DG188AA883 technical specifications.
| Package/Case | Metal |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 450mW |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG188AA883 to view detailed technical specifications.
No datasheet is available for this part.